5-position, straight, female circular connector with solder termination. Features silver-plated copper-zinc contacts and a nickel-plated shell, offering a 5A current rating and 60V voltage rating. Rated IP65 and IP67 for waterproof, water-resistant, and dust-tight performance. Designed for panel or free-hanging mounting, operating between -40°C and 100°C.
Amphenol C091 31N105 100 2 technical specifications.
| Approvals | UL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091D |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C091 31N105 100 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.