7-position, straight, female circular connector with solder termination. Features silver-plated copper alloy contacts, a nickel-plated brass shell, and a 5A current rating. Rated for 100V, operating between -40°C and 100°C, with IP65 and IP67 environmental sealing. Suitable for panel or free-hanging mounting, this shielded connector is designed for 20AWG wire.
Amphenol C091 31N107 100 2 technical specifications.
| Approvals | UL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | No |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C091 31N107 100 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.