Circular connector with 4 male pin contacts, straight orientation, and solder termination. Features a metal shell with nickel plating, silver contact finish, and a current rating of 5A at 300V AC/DC. Rated IP65 and IP67 for waterproof, water-resistant, and dust-tight performance, with a maximum operating temperature of 100°C. Panel and free-hanging mountable, this shielded connector is RoHS compliant.
Amphenol C091 31W004 100 2 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C091D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091 31W004 100 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.