
5-position straight male circular connector with solder termination. Features silver-plated copper-zinc contacts, nickel-plated brass shell, and a 5A current rating. Rated IP65 and IP67 for waterproof, water-resistant, and dust-tight applications. Operates between -40°C and 100°C, with a voltage rating of 300V. Includes strain relief and is shielded for robust performance.
Amphenol C091 31W005 100 2 technical specifications.
| Approvals | UL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 17.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091 31W005 100 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
