
Circular M connector, 7-position, male, straight orientation, panel mount, free hanging. Features silver-plated copper-zinc contacts, nickel-plated shell, and solder termination. Rated for 5A current and 60V voltage, with an operating temperature range of -40°C to 100°C. Offers IP65 and IP67 ratings for dust-tight, waterproof, and water-resistant performance. Shielded design, RoHS compliant.
Amphenol C091 31W007 100 2 technical specifications.
| Approvals | UL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | C091D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091 31W007 100 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.