12-position male circular connector with straight orientation. Features gold-plated copper-zinc male pin contacts for reliable mating. Rated for 3A current and 150V voltage, with a metal body and nickel shell finish. Offers IP65 and IP67 ratings for dust-tight, waterproof, and water-resistant applications. Designed for panel or free-hanging mounting with solder termination.
Amphenol C091 31W012 200 2 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C091D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091 31W012 200 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.