Amphenol C09111K0080002 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09111K0080002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.