Amphenol C09131C0122002 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | No |
| Series | C 091 D |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C09131C0122002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.