3-pin straight circular DIN cable receptacle featuring a metal body and housing with nickel plating. This shielded connector offers a 5A current rating and 300V voltage rating, with silver-plated CuZn socket contacts. Designed for cable mounting, it operates within a -40°C to 100°C temperature range and boasts IP67/IP65 ratings. RoHS compliant and UL approved, it utilizes solder termination and is suitable for cables up to 6mm in diameter.
Amphenol C09131D0031002 technical specifications.
| Approvals | UL |
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131D0031002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.