
6-position, straight inline socket plug connector with a metal, brass body and nickel plating. Features female socket contacts made of silver-plated CuZn, rated for 5A current and 300V voltage. This shielded, lead-free, and RoHS-compliant component offers IP65 and IP67 ratings for waterproof, water-resistant, and dust-tight applications. Designed for free-hanging, cable mounting with solder termination, suitable for wire gauges from 20AWG to 26AWG and cable diameters up to 6mm, operating between -40°C and 100°C.
Amphenol C09131D0061002 technical specifications.
| Approvals | UL |
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C09131D0061002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.