Amphenol C09131N0142002 technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 3A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | No |
| Series | C 091 D |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C09131N0142002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.