Amphenol C09131S0031002 technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C09131S0031002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.