Amphenol C10-638974-000 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 69A |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.512inch |
| Reach SVHC Compliant | No |
| Series | RADSOK |
| Termination | Solder |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C10-638974-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.