Amphenol C10-638976-000 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 69A |
| Gender | Female |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.512inch |
| Series | RADSOK® |
| Termination | Solder |
| Width | 25mm |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C10-638976-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.