
The C10-642495-241 is a single-contact receptacle connector from Amphenol, featuring a current rating of 35A and a copper alloy contact material with silver plating. It is packaged in bulk and has a solder termination. The connector is part of the RADSOK series and is not designed for radiation hardening applications.
Amphenol C10-642495-241 technical specifications.
| Package/Case | 125 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RADSOK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C10-642495-241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.