Amphenol C10-665340-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | RADSERT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C10-665340-001 to view detailed technical specifications.
No datasheet is available for this part.