Single-position, straight, surface-mount power socket connector with solder termination. Features 8 terminals and 1 port, designed for high current applications up to 80 A. Operates within a temperature range of -40 °C to 125 °C.
Amphenol C10-737492-001 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 80A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Rows | 1 |
| Keyed | No |
| Shrouded | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol C10-737492-001 to view detailed technical specifications.
No datasheet is available for this part.