Amphenol C112-10A065-050-10 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Number of Contacts | 5 |
| Package Quantity | 25 |
| Series | C112 |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C112-10A065-050-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.