Amphenol C112-10D065-050-10 technical specifications.
| Contact Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Package Quantity | 25 |
| Series | C112 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C112-10D065-050-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.