Amphenol C112-20D035-020-10 technical specifications.
| Connector Type A | M12 |
| Gender | Male to Female |
| Jacket Material | PVC |
| Number of Conductors | 5 |
| Series | C 112 |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C112-20D035-020-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.