Amphenol C112-21D114-010-10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Series | C112 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C112-21D114-010-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.