Amphenol C112-40F005-000-10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Package Quantity | 50 |
| Series | C112 |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C112-40F005-000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.