Amphenol C11210A03505010 technical specifications.
| Approvals | IEC |
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | TPU |
| Contact Plating | Gold |
| Current Rating | 4A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | C112 |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C11210A03505010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.