Amphenol C11210C05405010 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | C112 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Type | Round, PUR |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C11210C05405010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.