Amphenol C11211C07305010 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol C11211C07305010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.