Amphenol C11213D00400007 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 3.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | C112 |
| Termination | Screw |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C11213D00400007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.