Amphenol C11230A01300510 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 1.64foot |
| Mount | Panel, Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | C112 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C11230A01300510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.