Amphenol C146-10A006-102-1 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | heavy|mate®, C146 E |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146-10A006-102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.