Amphenol C146-10A010-102-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 |
| Termination | Screw |
| Voltage Rating | 500V |
| DC Rated Voltage | 400V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-10A010-102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.