Amphenol C146-10A010-104-3 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass, Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146-10A010-104-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.