Amphenol C146-10A016-102-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 17 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | heavy|mate®, C146 A |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146-10A016-102-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.