Amphenol C146-10A024-004-1 technical specifications.
| Color | Grey |
| Contact Material | PC, Glass, Polycarbonate, Brass |
| Contact Plating | Brass, Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146-10A024-004-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.