Amphenol C146-10A032-500-10 technical specifications.
| Mount | Panel |
| Number of Positions | 33 |
| Number of Rows | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C146 heavy mate EE |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-10A032-500-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.