Amphenol C146-10B010-102-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 heavy mate E |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-10B010-102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.