Amphenol C146-10B010-500-10 technical specifications.
| Gender | Receptacle |
| Number of Positions | 11 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C146 heavy mate EE |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146-10B010-500-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.