Amphenol C146-10B016-0024 technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 14A |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | Heavymate - C146 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-10B016-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.