This heavy-duty rectangular connector features 16 signal and 1 ground contacts, with a screw termination method and right-angle body orientation. It is designed for panel mounting and operates within a temperature range of -40 to 125 degrees Celsius. The connector has a maximum current rating of 19 amps and a maximum voltage rating of 400VAC.
Amphenol C146 10B016102 1C technical specifications.
| Type | Heavy-Duty Rectangular |
| Contact Gender | F |
| Number of Contacts | 16Signal/1Ground |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 19A |
| Max Voltage Rating | 400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C146 10B016102 1C to view detailed technical specifications.
No datasheet is available for this part.