Amphenol C146 10B016104 1C technical specifications.
| Type | Heavy-Duty Rectangular |
| Contact Gender | F |
| Number of Contacts | 16Signal/1Ground |
| Termination Method | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C146 10B016104 1C to view detailed technical specifications.
No datasheet is available for this part.