Amphenol C146-10G003-600-4 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 600 |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 26.5mm |
| Description | STRAIGHT |
| Length | 33.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | heavy mate C146 |
| Termination | Screw |
| Test Voltage | 2.8kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-10G003-600-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
