Amphenol C146 10G006 606 8 technical specifications.
| Angular Function | 180° |
| Shell Size | 6 |
| Body Material | Die Cast Aluminum Alloy |
| Tradename | heavy|mate® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol C146 10G006 606 8 to view detailed technical specifications.
No datasheet is available for this part.