Amphenol C146 10G048 506 1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146 10G048 506 1 to view detailed technical specifications.
No datasheet is available for this part.