Amphenol C146-10N016-504-2 technical specifications.
| Height | 3.031inch |
| Length | 4.606inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146-10N016-504-2 to view detailed technical specifications.
No datasheet is available for this part.