Amphenol C146 10R010 602 1 technical specifications.
| Angular Function | 180° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol C146 10R010 602 1 to view detailed technical specifications.
No datasheet is available for this part.