Amphenol C146-30F003-000-4 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Silver |
| Current Rating | 10A |
| Description | STRAIGHT |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 146 A |
| Termination | Screw |
| Test Voltage | 2.8kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-30F003-000-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
