Amphenol C146-30R003-804-4 technical specifications.
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 1.97inch |
| Length | 1.043inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 A |
| Termination | Screw |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146-30R003-804-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.