Amphenol C146 68F016 001 1 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight, Water Resistant |
| Series | heavy|mate®, C146 E |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146 68F016 001 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.