Amphenol C146-68N006-607-2 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146-68N006-607-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.