Amphenol C146-B03-001-E8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | heavy|mate®, C146 M |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 heavy mate M |
| Termination | Crimp |
| Voltage Rating | 630V |
| DC Rated Voltage | 690V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146-B03-001-E8 to view detailed technical specifications.
No datasheet is available for this part.