Amphenol C146 D10 001 E8 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol C146 D10 001 E8 to view detailed technical specifications.
No datasheet is available for this part.