Amphenol C14610A0100021 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Termination | Screw |
| Test Voltage | 2.8kV |
| Voltage Rating | 400V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610A0100021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.